text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G08GW are high-speed Si-gate CMOS devices which provides a 2-input AND function. The device has CMOS input switching levels and supply voltage range 2 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

 

 

Pricing Section
Stock:
69,785
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.05
USD
Quantity
Web Price
1
$0.0481
50
$0.0382
100
$0.0367
500
$0.0333
1,500+
$0.0313