text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G14GW are high-speed Si-gate CMOS devices. They provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Specified from -40 Cel to +125 Cel

 

Pricing Section
Stock:
263,855
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.23
USD
Quantity
Web Price
1
$0.225
50
$0.0937
100
$0.0802
500
$0.0559
1,500+
$0.0437