text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G14GW-Q100,1

Inverting Schmitt trigger

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$125.40
USD
Quantity
Web Price
3,000
$0.0418
9,000
$0.035
15,000
$0.0346
60,000
$0.0337
90,000+
$0.0334
Product Variant Information section