text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G79GW,125

74AHC Series 5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - TSSOP-5

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1937
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G79GW are high-speed Si-gate CMOS devices which provide a single positive-edge triggered D-type flip-flop.

Information on the data input is transferred to the Q output on the LOW-to-HIGH transition of the clock pulse. The D input must be stable one set-up time prior to the LOW-to-HIGH clock transition for predictable operation.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

Learn more about the D-Type Flip-Flop's

Pricing Section
Stock:
21,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$138.00
USD
Quantity
Web Price
3,000
$0.046
9,000
$0.0382
15,000
$0.0378
30,000
$0.0373
60,000+
$0.0368
Product Variant Information section