text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC541PW,118

74AHC Series 5.5 V 3-State High Speed Octal Buffer/Line Driver - TSSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 4µA
Power Dissipation: 500mW
Propagation Delay: 10.5ns
Operating Temperature: -40°C to +125°C
Capacitance: 10pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74AHC541PW are octal non-inverting buffer/line drivers with 3-state bus compatible outputs. The 3-state outputs are controlled by the output enable inputs OE0 and OE1. A HIGH on OEn causes the outputs to assume a high-impedance OFF-state.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • Inputs accepts voltages higher than VCC
  • For 74AHC541 only: operates with CMOS input levels
  • For 74AHCT541 only: operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
2,500
10,000
Factory Stock:Factory Stock:
0
Total
$1,020.00
USD
Quantity
Web Price
2,500
$0.144
5,000
$0.136
10,000
$0.13
12,500
$0.123
37,500+
$0.117