text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC74PW,118

74AHC Series 5.5V Dual D-Type Flip-Flop Set/Reset Positive-Edge Trigger TSSOP-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 5.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74AHC74PW,118 is a high-speed Si-gate CMOS dual positive-edge triggered D-type flip-flop, are pin compatible with low-power schottky TTL (LSTTL). Its core supply voltage ranges from 2.0 V to 5.5 V.

Features:

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
  • For 74AHC74: CMOS level
  • For 74AHCT74: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Stock:
32,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$242.50
USD
Quantity
Web Price
2,500
$0.097
5,000
$0.0685
10,000
$0.0666
12,500+
$0.066
Product Variant Information section