text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT00S14-13

74AHCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
5-10 Days
Total
$573.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.0941
5,000
$0.0764
10,000
$0.0751
12,500
$0.0747
37,500+
$0.0727
Product Variant Information section