text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT125T14-13

74AHCT Series 5.5 V Surface Mount Quadruple 3-State Buffers OE Low - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AHCT125T14-13 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$832.50
USD
Quantity
Web Price
2,500
$0.134
7,500
$0.111
10,000
$0.11
25,000
$0.108
37,500+
$0.107
Product Variant Information section