text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT14PW,118

74AHCT Series 5.5 V High Speed Hex Inverting Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHCT14PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 5.4ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
2,500
$0.0728
5,000
$0.0715
7,500
$0.0707
10,000
$0.0702
12,500+
$0.0686
Product Variant Information section