text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G08GV,125

74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - SC-74A

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOT-753
Mounting Method: Surface Mount
Features & Applications

The 74AHCT1G08GV are high-speed Si-gate CMOS devices which provide a 2-input AND function. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

 

 

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
111,000
Factory Stock:Factory Stock:
0
Total
$107.10
USD
Quantity
Web Price
3,000
$0.0357
9,000
$0.0297
15,000
$0.0294
30,000
$0.029
60,000+
$0.0286