text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G125GW,125

74AHCT Series 5 V Surface Mount Single Bus Buffer/Line Driver; 3-State - TSSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 4.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74AHCT1G125GW are high-speed Si-gate CMOS devices which provide one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE).

A HIGH at OE causes the output to assume a high-impedance OFF-state. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C

View the 74AHCT1G12 family of Buffer/Line Driver

Pricing Section
Stock:
1,848
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.06
USD
Quantity
Web Price
1
$0.0637
50
$0.0506
100
$0.0485
500
$0.0441
1,500+
$0.0414