text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G125SE-7

74AHC Series 5.5 V 3-ST CMOS Non-Inverting Buffer / Bus Driver - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74AHCT1G125SE-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,017.90
USD
Quantity
Web Price
3,000
$0.0455
9,000
$0.0381
15,000
$0.0377
60,000
$0.0367
90,000+
$0.0364
Product Variant Information section