text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT1G14GV,125

74AHCT Series 5.5 V Inverting Schmitt Trigger with TTL Input Switching - SC-74A

Product Specification Section
Technical Attributes
Attributes Table
Family: A/HC/T/U
No of Functions / Channels: 1
No of Inputs: 1
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74AHCT1G14GV are high-speed Si-gate CMOS devices which provide an inverting buffer function with Schmitt trigger action. These devices are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Specified from -40 Cel to +125 Cel

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.111
100
$0.0947
500
$0.0661
1,500+
$0.0517