text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT273D,118

74AHCT Series 5.5 V Octal D-Type Flip-Flop with Reset - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$680.00
USD
Quantity
Web Price
2,000
$0.34
4,000
$0.32
6,000
$0.305
8,000+
$0.29
Product Variant Information section