text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT595D,118

74AHCT Series 5 V 3-State Surface Mount Shift Register - SOIC-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 5.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 16
Quiescent Current: 4µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
15,000
Factory Stock:Factory Stock:
0
Total
$415.00
USD
Quantity
Web Price
2,500
$0.166
5,000
$0.138
7,500
$0.137
12,500
$0.135
25,000+
$0.133
Product Variant Information section