text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G04FS3-7

74AUP Series 3.6 V Surface Mount Single Inverter Gate - DFN0808-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: AU/C/P
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
No of Inputs: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Web Price
5,000
$0.055
15,000
$0.0454
20,000
$0.0452
50,000
$0.0444
75,000+
$0.044