
Manufacturer Part #
74AUP1G08GW,125
74AUP Series 3.6 V Surface Mount Single Low-Power 2-Input AND Gate - TSSOP-5
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1912 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.0672
6,000
$0.0561
12,000
$0.0553
15,000
$0.055
45,000+
$0.0538
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount