text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC04BQ,115

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - DHVQFN-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74HC04BQ are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$272.40
USD
Quantity
Web Price
3,000
$0.0908
6,000
$0.0752
9,000
$0.0745
15,000
$0.0737
30,000+
$0.0726
Product Variant Information section