text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC04D,652

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Nexperia 74HC04D,652 - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC04D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

Features:

  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

 
Pricing Section
Global Stock:
18,012
Germany (Online Only):
18,012
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
57
Multiple Of:
57
Total
$4.49
USD
Quantity
Web Price
57
$0.0787
855
$0.0741
2,280
$0.0715
7,125
$0.0685
17,100+
$0.0634
Product Variant Information section