text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC11PW,118

74HC Series 5 V High Speed Si-Gate CMOS Triple 3-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HC11PW,118 is a high-speed Si-gate CMOS 3-input AND gate, available in surface mount TSSOP-14 package.

This device is pin compatible with low power Schottky TTL (LSTTL) and provides a triple 3-input AND function.

Features:

  • Input levels:
    • For 74HC11: CMOS level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Web Price
2,500
$0.22
5,000
$0.182
7,500
$0.18
12,500+
$0.178
Product Variant Information section