text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC123D,653

74HC Series 5 V Dual Retriggerable Monostable Multivibrator w/ Reset - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Nexperia 74HC123D,653 - Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC123D,653 is a high-speed Si-gate dual retriggerable monostable multivibrator, are pin compatible with low power Schottky TTL (LSTTL). its core supply voltage ranges from 2.0 V to 6.0 V.

Features:

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

 

 
Pricing Section
Global Stock:
115,000
Germany (Online Only):
115,000
95,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Web Price
2,500
$0.107
7,500
$0.103
10,000
$0.102
25,000
$0.0985
37,500+
$0.0953
Product Variant Information section