text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC125D,653

74HC Series 6 V SMT 3-State Quad Buffer/Line Driver - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC125D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC125 are four non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH at nOE causes the outputs to assume a HIGH impedance OFF-state.

Features:

  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • Converting 15 V logic ('4000B' series) down to 2 V logic

 

 

Pricing Section
Global Stock:
0
USA:
0
247,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$390.00
USD
Quantity
Web Price
2,500
$0.156
5,000
$0.13
10,000
$0.129
12,500
$0.128
37,500+
$0.125
Product Variant Information section