text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC137D,652

74HC Series 6 V 3-to-8 Line Decoder Demultiplexer w/ Address Latches - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC137D is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). The 74HC137 is specified in compliance with JEDEC standard no. 7A.

The 74HC137 is a 3-to-8 line decoder, demultiplexer with latches at the three address inputs (An). The 74HC137 essentially combines the 3-to-8 decoder function with a 3-bit storage latch. When the latch is enabled (LE = LOW), the 74HC137 acts as a 3-to-8 active LOW decoder.

Features:

  • Combines 3-to-8 decoder with 3-bit latch
  • Multiple input enable for easy expansion or independent controls
  • Active LOW mutually exclusive outputs
  • Low-power dissipation
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +80 Cel and from -40 Cel to +125 Cel

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,680.00
USD
Quantity
Web Price
50
$0.51
250
$0.445
1,000
$0.43
2,500
$0.42
6,250+
$0.41
Product Variant Information section