text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC14D-Q100,118

74HC Series 5 V Surface Mount Single Hex Inverting Schmitt-Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 12ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,500
Factory Stock:Factory Stock:
0
Minimum Order:
12500
Multiple Of:
2500
Total
$2,150.00
USD
Quantity
Web Price
2,500
$0.215
5,000
$0.175
7,500
$0.173
10,000+
$0.172
Product Variant Information section