text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC14PW-Q100,118

74HC Series 2 to 6 V SMT Hex Inverter with Schmitt Trigger Input - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 12ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Germany (Online Only):
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Web Price
2,500
$0.22
5,000
$0.181
7,500
$0.179
10,000+
$0.178
Product Variant Information section