text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC154D,653

74HC Series 6V Surface Mount 4-to-16 Line Decoder/Demultiplexer - SOIC-24

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.3W
Propagation Delay: 10ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Sixteen
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 24
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$640.00
USD
Quantity
Web Price
1,000
$0.64
2,000
$0.605
3,000
$0.575
4,000
$0.545
5,000+
$0.52
Product Variant Information section