text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC157D,652

74HC Series 6 V Surface Mount High Speed Quad 2-Input Multiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC157D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.

The 74HC157 are quad 2-input multiplexers which select 4 bits of data from two sources under the control of a common data select input (S). The enable input (E) is active LOW. When E is HIGH, all of the outputs (1Y to 4Y) are forced LOW regardless of all other input conditions.

Features:

  • Low-power dissipation
  • Non-inverting data path
  • ESD protection:
    • HBM JESD22-A114F exceeds 2 000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from 40 C to +85 C and from 40 C to +125 C

 

 

Pricing Section
Global Stock:
3,809
USA:
3,809
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.35
USD
Quantity
Web Price
1
$0.35
150
$0.31
500
$0.30
2,000
$0.29
7,500+
$0.28
Product Variant Information section