text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC161D,653

74HC Series 6 V 4-Bit Presettable Synchronous Binary Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 18ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC161D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC161 are synchronous presettable binary counters which feature an internal look-ahead carry and can be used for high-speed counting.Synchronous operation is provided by having all flip-flops clocked simultaneously on the positive-going edge of the clock (CP).

Features:

  • Synchronous counting and loading
  • Two count enable inputs for n-bit cascading
  • Positive-edge triggered clock
  • Asynchronous reset
  • Output capability: standard
  • ICC category: MSI

Applications:

  • Television sets
  • Home-sound sets
  • Multimedia systems
  • All mains fed audio systems
  • Car audio (boosters)

 

 

Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$315.00
USD
Quantity
Web Price
2,500
$0.126
5,000
$0.103
7,500
$0.102
12,500+
$0.101
Product Variant Information section