text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC173PW,118

74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HC173PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HC173 are 4-bit parallel load registers with clock enable control, 3-state buffered outputs (Q0 to Q3) and master reset (MR). When the two data enable inputs (E1 and E2) are LOW, the data on the Dn inputs is loaded into the register synchronously with the LOW-to-HIGH clock (CP) transition.

Features:

  • Gated input enable for hold (do nothing) mode
  • Gated output enable control
  • Edge-triggered D-type register
  • Asynchronous master reset
  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • High-speed disc or tape controller
  • Communications buffer

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Web Price
2,500
$0.415
5,000
$0.395
7,500
$0.375
10,000+
$0.355
Product Variant Information section