text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G00GW,125

74HC Series 6 V Surface Mount Single 2-Input NAND Gate - TSSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
No of Inputs: 2
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G00GW are high speed Si-gate CMOS devices which provide a 2-input NAND function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC00.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

View the 74HC1G00 family of NAND Gates

Pricing Section
Stock:
21,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.111
100
$0.095
500
$0.0664
1,500+
$0.052