text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G04GW,125

74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Inverter - TSSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G04GW are high-speed Si-gate CMOS devices which provide an inverting buffer. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The standard output currents are half those of the 74HC04 and 74HCT04.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

View the 74HC1G04 family of Inverters

Pricing Section
Stock:
11,271
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.31
USD
Quantity
Web Price
1
$0.305
50
$0.127
100
$0.109
500
$0.076
1,500+
$0.0594