text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC1G126GW,125

74HC Series 6 V Surface Mount 3-State Single Bus Buffer/Line Driver - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74HC1G126GW are high-speed, Si-gate CMOS devices which provide one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input pin (OE). A LOW at pin OE causes the output as assume a high-impedance OFF-state.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options

View the 74HC1G126 family of Buffer/Line Drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$1,988.70
USD
Quantity
Web Price
3,000
$0.115
9,000
$0.0952
12,000
$0.0947
30,000
$0.0929
45,000+
$0.0921