
Manufacturer Part #
74HC1G86GW,125
74HC Series 6 V Surface Mount Dual Input EXCLUSIVE-OR Gate - TSSOP-5
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1830 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Exclusive OR GATE |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
Supply Current: | 20µA |
Power Dissipation: | 0.2W |
Propagation Delay: | 9ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 1.5pF |
No of Inputs: | 2 |
No of Outputs: | Single |
High Level Output Current: | -2.6mA |
Low Level Output Current: | 2.6mA |
No of Pins: | 5 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC1G86GW is a high-speed Si-gate CMOS devices. They provide a 2-input EXCLUSIVE-OR function. The HC device has CMOS input switching levels and supply voltage range 2 V to 6 V. The HCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V. The standard output currents are half those of the 74HC/HCT86.
Features and benefits:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delaysSOT353-1 and SOT753 package options
- Specified from -40 Cel to +125 Cel
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
Quantity
Web Price
3,000
$0.041
9,000
$0.0324
15,000
$0.032
30,000
$0.0315
60,000+
$0.0309
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount