
Manufacturer Part #
74HC244D,653
74HC Series 6V Surface Mount 3-State Octal Buffer/Line Driver - SOIC-20
Product Specification Section
Nexperia 74HC244D,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74HC244D,653 - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | A/HC/T/U |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 5V |
Supply Current: | 8µA |
Power Dissipation: | 500mW |
Propagation Delay: | 110ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -7.8mA |
Low Level Output Current: | 7.8mA |
No of Pins: | 20 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.152
4,000
$0.15
8,000
$0.148
10,000
$0.147
30,000+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount