text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC259D,653

74HC Series 6 V 8-Bit Addressable Latch Surface Mount - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC259D are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7-A.

The 74HC259 are high-speed 8-bit addressable latches designed for general purpose storage applications in digital systems. They are multifunctional devices capable of storing single-line data in eight addressable latches and providing a 3-to-8 decoder and multiplexer function with active HIGH outputs (Q0 to Q7).

Features:

  • Combined demultiplexer and 8-bit latch
  • Serial-to-parallel capability
  • Output from each storage bit available
  • Random (addressable) data entry
  • Easily expandable
  • Common reset input
  • Useful as a 3-to-8 active HIGH decoder
  • Input levels:
    • For 74HC259: CMOS level
    • For 74HCT259: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

 
Pricing Section
Stock:
25,000
Minimum Order:
2,500
Multiple Of:
2,500
355,000
Factory Stock:Factory Stock:
0
Total
$285.00
USD
Quantity
Web Price
2,500
$0.114
5,000
$0.0935
7,500
$0.0926
10,000
$0.092
12,500+
$0.0915