text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC365PW,118

74HC Series 2 to 6 V Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$430.00
USD
Quantity
Web Price
2,500
$0.172
5,000
$0.141
7,500
$0.14
12,500+
$0.138
Product Variant Information section