text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC373D,653

74HC Series 6 V SMT 3-State Octal D-Type Transparent Latch -SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2101
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74HC373D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.

The 74HC373 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches.

Features:

  • 3-state non-inverting outputs for bus oriented applications
  • Common 3-state output enable input
  • Functionally identical to the 74HC563; 74HCT563 and 74HC573; 74HCT573
  • ESD protection:
    • HBM JESD22-A114F exceeds 2 000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from –40 ℃ to +85 ℃ and from –40 ℃ to +125 ℃

 

Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
84,000
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$780.00
USD
Quantity
Web Price
2,000
$0.39
4,000
$0.37
6,000
$0.355
8,000+
$0.335
Product Variant Information section