text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC393PW,118

74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HC393PW,118 is a part of 74HC series logic gates. It has an operating temperature ranging from - 40°C to 125°C and is available in TSSOP-14 package.

The 74HC393; HCT393 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A.

Features:

  • Two 4-bit binary counters with individual clocks
  • Divide by any binary module up to 28 in one package
  • Two master resets to clear each 4-bit counter individually

 

 

Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
2,500
30,000
Factory Stock:Factory Stock:
0
Total
$952.50
USD
Quantity
Web Price
2,500
$0.141
5,000
$0.134
7,500
$0.127
10,000
$0.121
12,500+
$0.115