text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4046AD,653

74HC Series 6V Surface Mount Phase-Locked-Loop withVCO - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Phase Lock Loop
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4046AD,653 is a high-speed Si-gate CMOS device and is pin compatible with the '4046' of the '4000B' series. They are specified in compliance with JEDEC standard no. 7A.

The 74HC/HCT4046A are phase-locked-loop circuits that comprise a linear voltage-controlled oscillator (VCO) and three different phase comparators (PC1, PC2 and PC3) with a common signal input amplifier and a common comparator input.

Features:

  • Low power consumption
  • Centre frequency of up to 17 MHz (typ.) at VCC = 4.5 V
  • Choice of three phase comparators: EXCLUSIVE-OR;
  • edge-triggered JK flip-flop;
  • edge-triggered RS flip-flop
  • Excellent VCO frequency linearity
  • VCO-inhibit control for ON/OFF keying and for low standby power consumption
  • Minimal frequency drift
  • Operating power supply voltage range:
  • VCO section 3.0 to 6.0 V
  • digital section 2.0 to 6.0 V
  • Zero voltage offset due to op-amp buffering
  • Output capability: standard
  • ICC category: MSI

Applications:

  • Electronic tuning in UHF television tuners
  • Voltage controlled oscillators (VCO).

 

Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$562.50
USD
Quantity
Web Price
2,500
$0.225
5,000
$0.182
7,500
$0.18
10,000+
$0.179