text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4050D,653

74HC Series 6 V SMT Hex High to-Low Level Shifter - SOIC-16

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 6
Output Characteristics: Non-Inverted
Supply Voltage-Nom: 5V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 85ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4050D is a high-speed Si-gate CMOS device and is pin compatible with the '4050' of the '4000B' series. It is specified in compliance with JEDEC standard no. 7A.

The 74HC4050 provides six non-inverting buffers with a modified input protection structure, which has no diode connected to Vcc. Input Voltages of up to 15 V may therefore be used. This feature enables the non-inverting buffers to be used as logic level translators, which will convert high level logic to low level logic, while operating from a low Voltage power supply.

Features:

  • Output capability: standard
  • ICC category: SSI

Applications:

  • Converting 15 V logic ('4000B' series) down to 2 V logic

 

 

Pricing Section
Stock:
137,500
Minimum Order:
2,500
Multiple Of:
2,500
1,075,000
Factory Stock:Factory Stock:
0
Total
$385.00
USD
Quantity
Web Price
2,500
$0.154
5,000
$0.126
7,500
$0.125
10,000
$0.124
12,500+
$0.123