text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4316D,652

74HC Series 10 V Surface Mount High Speed Quad Bilateral Switches - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 10V
No of Inputs: 4
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HC4316D are high-speed Si-gate CMOS devices. They are specified in compliance with JEDEC standard no. 7A.

The 74HC4316 have four independent analog switches. Each switch has two input/output terminals (nY, nZ) and an active HIGH select input (nS). When the enable input (E) is HIGH, all four analog switches are turned off.

Features:

  • Low 'ON' resistance:
    • 160 Ω (typ.) at VCC - VEE = 4.5 V
    • 120 Ω (typ.) at VCC - VEE = 6.0 V
    • 80 Ω (typ.) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ± 5 V analog signals
  • Typical 'break before make' built in
  • Output capability: non-standard
  • ICC category: MSI

Applications:

  • Intelligent terminals
  • Network processors
  • Front-end processors
  • Remote data concentrators
  • Computer to computer links
  • Serial peripherals

 

 

Pricing Section
Global Stock:
2,450
USA:
2,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Web Price
1
$0.34
125
$0.295
400
$0.29
1,250
$0.28
4,000+
$0.27
Product Variant Information section