text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4351D,653

74HC Series 10V 8-Ch Analog Multiplexer/Demultiplexer with Latch - SOIC-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 10V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74HC4351D,653 is a high-speed Si-gate CMOS device. It is specified in compliance with JEDEC standard no. 7A. The 74HC/HCT4351 are 8-channel analog multiplexers/demultiplexers with three select inputs (S0 to S2), two enable inputs (E1 and E2), a latch enable input (LE), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z).

With E1 LOW and E2 is HIGH, one of the eight switches is selected (low impedance ON-state) by S0 to S2. The data at the select inputs may be latched by using the active LOW latch enable input (LE). When LE is HIGH the latch is transparent. When either of the two enable inputs, E1 (active LOW) and E2 (active HIGH), is inactive, all 8 analog switches are turned off.

VCC and GND are the supply voltage pins for the digital control inputs (S0 to S2, LE, E1 and E2). The VCC to GND ranges are 2.0 to 10.0 V for HC and 4.5 to 5.5 V for HCT. The analog inputs/outputs (Y0 to Y7, and Z) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground).

Features:

  • Wide analog input voltage range: ± 5 V
  • Low 'ON' resistance:
  • 80 Ω (typ.) at VCC - VEE = 4.5 V
  • 70 Ω (typ.) at VCC - VEE = 6.0 V
  • 60 Ω (typ.) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ± 5 V analog signals
  • Typical 'break before make' built in
  • Address latches provided
  • Output capability: non-standard
  • ICC category: MSI

Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$570.00
USD
Quantity
Web Price
2,000
$0.285
4,000
$0.27
6,000
$0.26
8,000+
$0.245
Product Variant Information section