
Manufacturer Part #
74HC4514PW,118
74HC Series 5 V Input Latches 4 -16 Line Decoder/Demultiplexer - TSSOP-24
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-24 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Decoder/Demux |
Family: | A/HC/T/U |
Supply Voltage-Nom: | 5V |
Package Style: | TSSOP-24 |
Mounting Method: | Surface Mount |
Features & Applications
The 74HC4514PW,118 is a high-speed Si-gate CMOS 4-to-16 line decoder/demultiplexer with input latches.Its core supply voltage ranges frome 2 V to 6 V.
Features:
- Non-inverting outputs
- Output capability: standard
- ICC category: MSI
Applications:
- Control counters
- Timers
- Frequency dividers
- Time-delay circuits
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-24
Mounting Method:
Surface Mount