text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC86S14-13

74HC Series 6 V Surface Mount Quadruple 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74HC86S14-13 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.50
USD
Quantity
Web Price
2,500
$0.0839
7,500
$0.0806
12,500
$0.0792
25,000
$0.0772
50,000+
$0.0742
Product Variant Information section