text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

74HCT138D,653

74HCT Series 5.5 V SMT Inverting 3-to-8 Line Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Nexperia 74HCT138D,653 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
$Features & Applications

The 74HCT138D,653 is a 3-to-8 line decoder/demultiplexer with high-speed Si-gate CMOS.

Its core supply voltage ranges from 4.5 V to 5.5 V and it is pin compatible with low-power schottky TTL(LSTTL).

Features:

  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Complies with JEDEC standard no. 7A
  • Ideal for memory chip select decoding
  • Active LOW mutually exclusive outputs
  • ESD protection:
    • HBM EIA/JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C,-40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
112,500
Germany (Online Only):
112,500
62,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$345.00
USD
Quantity
Web Price
2,500
$0.138
5,000
$0.136
7,500
$0.134
10,000
$0.133
12,500+
$0.129
Product Variant Information section