text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT154PW,112

74HCT Series 5.5 V 4 mA SMT 4-to-16 Line Decoder/Demultiplexer - TSSOP-24

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 16
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.3W
Propagation Delay: 13ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 4
No of Outputs: Sixteen
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 24
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.43
USD
Quantity
Web Price
1
$0.43
100
$0.38
300
$0.37
1,000
$0.355
3,000+
$0.345
Product Variant Information section