text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT165D,653

74HCT Series 5.5 V SMT 8-Bit Parallel-In/Serial Out Shift Register - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Complementary
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 14ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT165D are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).

The 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously.

Features:

  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Applications:

  • Parallel-to-serial data conversion

Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
180,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Web Price
2,500
$0.22
5,000
$0.177
7,500
$0.175
10,000+
$0.174