text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT165PW,118

74HCT Series 5.5 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Complementary
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 500mW
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 5.2mA
No of Pins: 16
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT165PW is a Part of 74HCT 165 Series 5.5 V, 8-Bit Parallel-In/Serial Out Shift Register. It is a high Speed Si-gate CMOS device and is available in TSSOP-16 Package.

The 74HCT165 are 8-bit parallel-load or serial-in shift registers with complementary serial outputs (Q7 and Q7) available from the last stage. When the parallel load (PL) input is LOW, parallel data from the D0 to D7 inputs are loaded into the register asynchronously.

Features:

  • Asynchronous 8-bit parallel load
  • Synchronous serial input
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Applications:

  • Parallel-to-serial data conversion

Pricing Section
Global Stock:
0
Germany (Online Only):
0
20,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$525.00
USD
Quantity
Web Price
2,500
$0.21
5,000
$0.171
7,500
$0.169
10,000+
$0.168
Product Variant Information section