text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT175D,652

Flip Flops QUAD D F/F POS-EDGE

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 33ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
High Level Output Current: -4mA
Low Level Output Current: 4mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,075.00
USD
Quantity
Web Price
50
$0.235
3,000
$0.225
5,000
$0.215
10,000
$0.205
20,000+
$0.193
Product Variant Information section