text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT238D,653

74HCT Series 5.5V Surface Mount 3-to-8 Line Decoder/Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT238D,653 is a 3-to-8 line decoder/demultiplexer with high-speed Si-gate CMOS.

Its core supply voltage ranges from 4.5 V to 5.5 V and it is pin compatible with low-power schottky TTL(LSTTL).

Features:

  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active HIGH mutually exclusive outputs
  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
17,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Web Price
2,500
$0.26
5,000
$0.25
7,500
$0.235
10,000+
$0.225
Product Variant Information section